There are no models available for this part yet.
Overview of RNC50H1102FS by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H1102FS by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Metal Film Resistor - 11 kOhm ±1% - 0.1W - ±50ppm/°C - Axial - Through Hole RoHS: Compliant |
100 In Stock |
|
$0.7520 / $5.5900 | Buy Now | ||
Bristol Electronics | 784 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 11K Ohm, 200V, 1±%, 50ppm | 8915 |
|
$0.5906 / $1.4063 | Buy Now | ||
Quest Components | Resistor, Thick Film, 11K Ohm, 200V, 1±%, 50ppm | 2430 |
|
$0.5906 / $1.4063 | Buy Now | ||
Quest Components | Resistor, Thick Film, 11K Ohm, 200V, 1±%, 50ppm | 76 |
|
$1.2628 / $2.2960 | Buy Now |
CAD Models for RNC50H1102FS by Vishay Dale
Part Data Attributes for RNC50H1102FS by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H1102FS
This table gives cross-reference parts and alternative options found for RNC50H1102FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1102FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1102FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1102FS vs RNC50H1102FRB14 |
RNC50H1102FSR3831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1102FS vs RNC50H1102FSR3831 |
RNC50K1102FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1102FS vs RNC50K1102FRRE5 |
RNC50H1102FSRE731 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1102FS vs RNC50H1102FSRE731 |
RNC50H1102FRRSL | Fixed Resistor, Metal Film, 0.05W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1102FS vs RNC50H1102FRRSL |
ERC5011K000FHEB500 | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H1102FS vs ERC5011K000FHEB500 |
RNR50H1102FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 11000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1102FS vs RNR50H1102FRBSL |
RNC50H1102FSB14 | Fixed Resistor, Metal Film, 0.05W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1102FS vs RNC50H1102FSB14 |
RNC50H1102FRBSL | Fixed Resistor, Metal Film, 0.05W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1102FS vs RNC50H1102FRBSL |
RNC50H1102FSRE831 | Fixed Resistor, Metal Film, 0.05W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1102FS vs RNC50H1102FSRE831 |