Part Details for RNC50H1153FSB14 by Vishay Intertechnologies
Overview of RNC50H1153FSB14 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1153FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8020
|
Newark | Fixed Resistor, Metal Film, 0.05W, 115000Ohm, 200V, 1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay RNC50H1153FSB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $1.5700 | Buy Now |
DISTI #
52C6089
|
Newark | Resistor, metal Film,115Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc50-Milstyle |Vishay RNC50H1153FSB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.5400 | Buy Now |
DISTI #
V37:1799_09817174
|
Arrow Electronics | Res Metal Film 115K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks Date Code: 2030 | Americas - 3720 |
|
$0.1948 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 115 kOhm ±1% - 0.1W - ±50ppm/°C - Axial - Through Hole - Bulk RoHS: Compliant |
1000 Partner Stock |
|
$0.5610 / $1.5600 | Buy Now |
DISTI #
52135158
|
Verical | Res Metal Film 115K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2030 | Americas - 3720 |
|
$0.1948 | Buy Now |
DISTI #
VISHAY RNC50H1153FSB14
|
PEI Genesis | Fixed Resistor | 1000 |
|
Buy Now | |
DISTI #
RNC50H1153FSB14
|
Avnet Abacus | (Alt: RNC50H1153FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC50H1153FSB14
RNC50H1153FSB14 CAD Models
RNC50H1153FSB14 Part Data Attributes
|
RNC50H1153FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1153FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1153FSB14
This table gives cross-reference parts and alternative options found for RNC50H1153FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1153FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1153FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 115000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1153FSB14 vs RNC50H1153FSRSL |
RNC50H1153FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 115000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1153FSB14 vs RNC50H1153FSBSL |
RNC50H1153FSBSL31 | RES,AXIAL,METAL FILM,115K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H1153FSB14 vs RNC50H1153FSBSL31 |
RNC50H1153FSRE7 | Fixed Resistor, Metal Film, 0.05W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1153FSB14 vs RNC50H1153FSRE7 |
RNC50H1153FRR36 | Fixed Resistor, Metal Film, 0.05W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1153FSB14 vs RNC50H1153FRR36 |
RNC50H1153FRBSL | Fixed Resistor, Metal Film, 0.05W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1153FSB14 vs RNC50H1153FRBSL |
RNC50H1153FRRE6 | Fixed Resistor, Metal Film, 0.05W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1153FSB14 vs RNC50H1153FRRE6 |
RNC50H1153FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1153FSB14 vs RNC50H1153FSBSL31 |
RNC50H1153FSBSL | Fixed Resistor, Metal Film, 0.05W, 115000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1153FSB14 vs RNC50H1153FSBSL |
RNC50H1153FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 115000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1153FSB14 vs RNC50H1153FRB14 |