Part Details for RNC50H1230DSRSL by Vishay Intertechnologies
Overview of RNC50H1230DSRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1230DSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P6523
|
Newark | Erc-50 123 .5% T-2 Rnc50H1230Ds Rsl |Vishay RNC50H1230DSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3500 / $5.0900 | Buy Now |
DISTI #
RNC50H1230DSRSL
|
Avnet Americas | RES MTLFLM ERC-50 123 .5% T-2 - Tape and Reel (Alt: RNC50H1230DSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$1.9170 / $6.7228 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.6700 | Buy Now |
Part Details for RNC50H1230DSRSL
RNC50H1230DSRSL CAD Models
RNC50H1230DSRSL Part Data Attributes
|
RNC50H1230DSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1230DSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 123ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 123 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1230DSRSL
This table gives cross-reference parts and alternative options found for RNC50H1230DSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1230DSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1230DSBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 123 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1230DSRSL vs RNC50H1230DSBSL |
RNC50H1230DSB14 | Fixed Resistor, Metal Film, 0.05W, 123ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1230DSRSL vs RNC50H1230DSB14 |
RNR50H1230DRB1431 | Fixed Resistor, Metal Film, 0.05W, 123ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1230DSRSL vs RNR50H1230DRB1431 |
RNC50H1230DSRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 123 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1230DSRSL vs RNC50H1230DSRSL |
RNC50H1230DSRE6 | Fixed Resistor, Metal Film, 0.05W, 123ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1230DSRSL vs RNC50H1230DSRE6 |