Part Details for RNC50H1501BSR36 by Vishay Intertechnologies
Overview of RNC50H1501BSR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1501BSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H1501BSR36
|
Avnet Americas | ERC-50 1.5K .1% T-2 RNC50H1501BS R36 - Tape and Reel (Alt: RNC50H1501BSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.0680 | Buy Now |
Part Details for RNC50H1501BSR36
RNC50H1501BSR36 CAD Models
RNC50H1501BSR36 Part Data Attributes
|
RNC50H1501BSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H1501BSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1501BSR36
This table gives cross-reference parts and alternative options found for RNC50H1501BSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1501BSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1501BRB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501BSR36 vs RNC50H1501BRB14 |
RNC50H1501BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501BSR36 vs RNC50H1501BSBSL |
RNC50H1501BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501BSR36 vs RNC50H1501BSRE6 |
RNC50H1501BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501BSR36 vs RNC50H1501BSRSL |
ERC501K5000BHEB500 | Fixed Resistor, Metal Film, 0.1W, 1500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H1501BSR36 vs ERC501K5000BHEB500 |
RNC50H1501BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501BSR36 vs RNC50H1501BSB14 |
RNC50H1501BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50H1501BSR36 vs RNC50H1501BSRE8 |
RNC50H1501BSRE6 | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501BSR36 vs RNC50H1501BSRE6 |
RNC50H1501BSBSL | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501BSR36 vs RNC50H1501BSBSL |
RNC50H1501BSB14 | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501BSR36 vs RNC50H1501BSB14 |