Part Details for RNC50H1501FR by Vishay Dale
Overview of RNC50H1501FR by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1501FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RESISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 467 |
|
$0.6000 / $1.0000 | Buy Now |
Part Details for RNC50H1501FR
RNC50H1501FR CAD Models
RNC50H1501FR Part Data Attributes
|
RNC50H1501FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H1501FR
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1501FR
This table gives cross-reference parts and alternative options found for RNC50H1501FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1501FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1501FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FR vs RNC50H1501FSR36 |
RNC50H1501FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FR vs RNC50H1501FSRE6 |
RNC50H1501FSR36 | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501FR vs RNC50H1501FSR36 |
RNC50H1501FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FR vs RNC50H1501FRB14 |
RNC50H1501FRRSL31 | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501FR vs RNC50H1501FRRSL31 |
RNC50H1501FS | Fixed Resistor, Metal Film, 0.05W, 1500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1501FR vs RNC50H1501FS |
RNC50H1501FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FR vs RNC50H1501FSBSL |
RNR50H1501FMBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FR vs RNR50H1501FMBSL |
RNC50H1501FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FR vs RNC50H1501FSB14 |
RNC50H1501FMRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1501FR vs RNC50H1501FMRSL |