There are no models available for this part yet.
Overview of RNC50H2052FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H2052FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52C7795
|
Newark | Resistor, metal Film,20.5Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc50-Milstyle |Vishay RNC50H2052FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.9900 | Buy Now | |
DISTI #
RNC50H2052FSB14
|
Avnet Americas | ERC-50 20.5K 1% T-2 RNC50H2052FS B14 - Bulk (Alt: RNC50H2052FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6429 | Buy Now | |
DISTI #
RNC50H2052FSB14
|
TTI | Metal Film Resistors - Through Hole 20.5K OHM 1% ERC-50 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
Buy Now | ||
DISTI #
RNC50H2052FSB14
|
Avnet Abacus | Resistor, 20.5 kOhm, � 1%, 100 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC50H2052FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803601475169
|
Chip1Stop | Res Metal Film 20.5K Ohm 1% 0.1W(1/10W) ±50ppm/℃ 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 1568 |
|
$0.6490 | Buy Now |
CAD Models for RNC50H2052FSB14 by Vishay Intertechnologies
Part Data Attributes for RNC50H2052FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
20500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H2052FSB14
This table gives cross-reference parts and alternative options found for RNC50H2052FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2052FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2052FSB1431 | Fixed Resistor, Metal Film, 0.05W, 20500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2052FSB14 vs RNC50H2052FSB1431 |
ERC5020K500FHEA500 | Fixed Resistor, Metal Film, 0.05W, 20500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2052FSB14 vs ERC5020K500FHEA500 |
RNC50H2052FSR3631 | Fixed Resistor, Metal Film, 0.05W, 20500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2052FSB14 vs RNC50H2052FSR3631 |
RNC50H2052FMB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2052FSB14 vs RNC50H2052FMB14 |
RNC50H2052FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2052FSB14 vs RNC50H2052FSRE6 |
RNC50H2052FSRE6 | Fixed Resistor, Metal Film, 0.05W, 20500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2052FSB14 vs RNC50H2052FSRE6 |
RNC50H2052FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2052FSB14 vs RNC50H2052FSRE5 |
RNC50H2052FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2052FSB14 vs RNC50H2052FSRE531 |
ERC5020K500FHEK500 | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H2052FSB14 vs ERC5020K500FHEK500 |
ERC5020K500FHEB500 | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H2052FSB14 vs ERC5020K500FHEB500 |