Part Details for RNC50H2101FSRSL by Vishay Intertechnologies
Overview of RNC50H2101FSRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2101FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P7491
|
Newark | Erc-50 2.1K 1% T-2 Rnc50H2101Fs Rsl |Vishay RNC50H2101FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 / $3.9300 | Buy Now |
DISTI #
RNC50H2101FSRSL
|
Avnet Americas | ERC-50 2.1K 1% T-2 RNC50H2101FS RSL - Tape and Reel (Alt: RNC50H2101FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7196 / $4.6133 | Buy Now |
DISTI #
RNC50H2101FSRSL
|
Avnet Abacus | Resistor, 2.1 kOhm, � 1%, 100 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC50H2101FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC50H2101FSRSL
RNC50H2101FSRSL CAD Models
RNC50H2101FSRSL Part Data Attributes
|
RNC50H2101FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2101FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2101FSRSL
This table gives cross-reference parts and alternative options found for RNC50H2101FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2101FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC502K1000FHEK500 | Fixed Resistor, Metal Film, 0.1W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H2101FSRSL vs ERC502K1000FHEK500 |
RNC50H2101FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2101FSRSL vs RNC50H2101FSRE7 |
RNC50H2101FSRE631 | RES,AXIAL,METAL FILM,2.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H2101FSRSL vs RNC50H2101FSRE631 |
RNC50H2101FSR36 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSRSL vs RNC50H2101FSR36 |
RNC50H2101FSR3831 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSRSL vs RNC50H2101FSR3831 |
RNC50H2101FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2101FSRSL vs RNC50H2101FRB14 |
RNC50H2101FSRE6 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSRSL vs RNC50H2101FSRE6 |
RNC50H2101FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2101FSRSL vs RNC50H2101FSRE5 |
RNC50H2101FSB1431 | Fixed Resistor, Metal Film, 0.05W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2101FSRSL vs RNC50H2101FSB1431 |
ERC502K1000FHEA500 | Fixed Resistor, Metal Film, 0.1W, 2100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H2101FSRSL vs ERC502K1000FHEA500 |