Part Details for RNC50H2151FSRSL by Vishay Intertechnologies
Overview of RNC50H2151FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2151FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H2151FSRSL
|
Avnet Americas | ERC-50 2.15K 1% T-2 RNC50H2151FS RSL - Tape and Reel (Alt: RNC50H2151FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7196 / $4.6133 | Buy Now |
DISTI #
RNC50H2151FSRSL
|
Avnet Abacus | Resistor, 2.15 kOhm, � 1%, 100 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC50H2151FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC50H2151FSRSL
RNC50H2151FSRSL CAD Models
RNC50H2151FSRSL Part Data Attributes
|
RNC50H2151FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2151FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2151FSRSL
This table gives cross-reference parts and alternative options found for RNC50H2151FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2151FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2151FSB1431 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2151FSRSL vs RNC50H2151FSB1431 |
RNC50H2151FSRE731 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2151FSRSL vs RNC50H2151FSRE731 |
RNC50H2151FRRE631 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2151FSRSL vs RNC50H2151FRRE631 |
RNC50H2151FSRSL31 | RES,AXIAL,METAL FILM,2.15K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H2151FSRSL vs RNC50H2151FSRSL31 |
RNC50H2151FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2151FSRSL vs RNC50H2151FRBSL |
RNC50H2151FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2151FSRSL vs RNC50H2151FSR36 |
ERC502K1500FHEB500 | Fixed Resistor, Metal Film, 0.1W, 2150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H2151FSRSL vs ERC502K1500FHEB500 |
RNC50H2151FSR36 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2151FSRSL vs RNC50H2151FSR36 |
RNC50H2151FRB14 | Fixed Resistor, Metal Film, 0.05W, 2150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2151FSRSL vs RNC50H2151FRB14 |
RNC50H2151FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H2151FSRSL vs RNC50H2151FSB14 |