Part Details for RNC50H2612FSR3831 by Vishay Intertechnologies
Overview of RNC50H2612FSR3831 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2612FSR3831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H2612FSR3831
|
Avnet Americas | ERC-50-31 26.1K 1% T-2 RNC50H2612FS R38 - Tape and Reel (Alt: RNC50H2612FSR3831) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1435 / $1.4526 | Buy Now |
Part Details for RNC50H2612FSR3831
RNC50H2612FSR3831 CAD Models
RNC50H2612FSR3831 Part Data Attributes
|
RNC50H2612FSR3831
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2612FSR3831
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2612FSR3831
This table gives cross-reference parts and alternative options found for RNC50H2612FSR3831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2612FSR3831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2612FRB14 | Fixed Resistor, Metal Film, 0.05W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FRB14 |
RNC50H2612FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FSRSL31 |
RNC50H2612FSRE631 | Fixed Resistor, Metal Film, 0.05W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FSRE631 |
RNC50H2612FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FSBSL31 |
RNC50H2612FRRE6 | Fixed Resistor, Metal Film, 0.05W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FRRE6 |
RNC50H2612FSBSL | Fixed Resistor, Metal Film, 0.05W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FSBSL |
RNC50H2612FRRE5 | Fixed Resistor, Metal Film, 0.05W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FRRE5 |
RNC50H2612FSR36 | Fixed Resistor, Metal Film, 0.05W, 26100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FSR36 |
RNC50H2612FSR93 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FSR93 |
RNC50H2612FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2612FSR3831 vs RNC50H2612FSRE5 |