Part Details for RNC50H2871FRBSL by Vishay Intertechnologies
Overview of RNC50H2871FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H2871FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P8126
|
Newark | Erc-50 2.87K 1% T-2 Rnc50H2871Fr Bsl |Vishay RNC50H2871FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.2500 | Buy Now |
DISTI #
RNC50H2871FRBSL
|
Avnet Americas | ERC-50 2.87K 1% T-2 RNC50H2871FR BSL - Bulk (Alt: RNC50H2871FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7196 / $4.6133 | Buy Now |
Part Details for RNC50H2871FRBSL
RNC50H2871FRBSL CAD Models
RNC50H2871FRBSL Part Data Attributes
|
RNC50H2871FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H2871FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 2870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H2871FRBSL
This table gives cross-reference parts and alternative options found for RNC50H2871FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H2871FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H2871FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FSRE531 |
RNC50H2871FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 2870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FSBSL31 |
RNC50H2871FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FSRE5 |
RNC50H2871FSRE6 | Fixed Resistor, Metal Film, 0.05W, 2870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FSRE6 |
RNC50H2871FSB14 | Fixed Resistor, Metal Film, 0.05W, 2870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FSB14 |
RNC50H2871FRRE8 | Fixed Resistor, Metal Film, 0.05W, 2870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FRRE8 |
RNC50H2871FRB14 | Fixed Resistor, Metal Film, 0.05W, 2870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FRB14 |
RNC50H2871FSBSL | Fixed Resistor, Metal Film, 0.05W, 2870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FSBSL |
RNC50H2871FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 2870ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FSRSL31 |
RNC50H2871FSR3831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H2871FRBSL vs RNC50H2871FSR3831 |