Part Details for RNC50H31R6FS by Vishay Dale
Overview of RNC50H31R6FS by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H31R6FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 31.6 Ohm, 200V, 1±%, 50ppm | 1460 |
|
$0.2750 / $0.6600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 31.6 Ohm, 200V, 1±%, 50ppm | 176 |
|
$0.3080 / $0.6600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for RNC50H31R6FS
RNC50H31R6FS CAD Models
RNC50H31R6FS Part Data Attributes:
|
RNC50H31R6FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H31R6FS
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H31R6FS
This table gives cross-reference parts and alternative options found for RNC50H31R6FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H31R6FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H31R6FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FS vs RNC50H31R6FSBSL |
RNC50H31R6FMRE631 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H31R6FS vs RNC50H31R6FMRE631 |
RNC50H31R6FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FS vs RNC50H31R6FRB14 |
RNC50H31R6FRRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FS vs RNC50H31R6FRRSL |
RNC50H31R6FSR36 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H31R6FS vs RNC50H31R6FSR36 |
RNC50H31R6FRB14 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H31R6FS vs RNC50H31R6FRB14 |
RNC50H31R6FSRE631 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H31R6FS vs RNC50H31R6FSRE631 |
RNC50H31R6FMBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FS vs RNC50H31R6FMBSL |
RNC50H31R6FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FS vs RNC50H31R6FSR36 |
RNC50H31R6FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H31R6FS vs RNC50H31R6FSB14 |