Part Details for RNC50H3572BSRE5 by Vishay Intertechnologies
Overview of RNC50H3572BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H3572BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H3572BSRE5
|
Avnet Americas | Res Metal Film 35.7K Ohm 0.1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H3572BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$2.0520 / $2.6068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8100 | Buy Now |
DISTI #
RNC50H3572BSRE5
|
Avnet Americas | Res Metal Film 35.7K Ohm 0.1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50H3572BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$2.0520 / $2.6068 | Buy Now |
Part Details for RNC50H3572BSRE5
RNC50H3572BSRE5 CAD Models
RNC50H3572BSRE5 Part Data Attributes:
|
RNC50H3572BSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H3572BSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H3572BSRE5
This table gives cross-reference parts and alternative options found for RNC50H3572BSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H3572BSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H3572BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H3572BSRE5 vs RNC50H3572BSBSL |
RNR50H3572BMBSL31 | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3572BSRE5 vs RNR50H3572BMBSL31 |
RNC50H3572BMRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H3572BSRE5 vs RNC50H3572BMRSL |
RNC50H3572BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H3572BSRE5 vs RNC50H3572BSRSL |
RNC50H3572BSB14 | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3572BSRE5 vs RNC50H3572BSB14 |
RNC50H3572BSRSL | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H3572BSRE5 vs RNC50H3572BSRSL |