Part Details for RNC50H4220FS by Vishay Intertechnologies
Overview of RNC50H4220FS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H4220FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H4220FS
|
Avnet Americas | Res Metal Film 422 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole - Bulk (Alt: RNC50H4220FS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Resistor, Thick Film, 422 Ohm, 200V, 1±%, 50ppm | 252 |
|
$0.6720 / $1.4400 | Buy Now |
DISTI #
RNC50H4220FS
|
Avnet Americas | Res Metal Film 422 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole - Bulk (Alt: RNC50H4220FS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for RNC50H4220FS
RNC50H4220FS CAD Models
RNC50H4220FS Part Data Attributes:
|
RNC50H4220FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H4220FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H4220FS
This table gives cross-reference parts and alternative options found for RNC50H4220FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H4220FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H4220FSRE6 | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FSRE6 |
RNC50H4220FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FSBSL31 |
RNC50H4220FSR36 | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FSR36 |
RNC50H4220FSB14 | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FSB14 |
RNC50H4220FSB1431 | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FSB1431 |
RNC50H4220FSRE731 | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FSRE731 |
RNC50H4220FSBSL | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FSBSL |
RNC50H4220FRB14 | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FRB14 |
RNC50H4220FSRSL | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FSRSL |
RNC50H4220FSRE631 | Fixed Resistor, Metal Film, 0.05W, 422ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H4220FS vs RNC50H4220FSRE631 |