Part Details for RNC50H5113FSBSL by Vishay Dale
Overview of RNC50H5113FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H5113FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H5113FSBSL-ND
|
DigiKey | RES 511K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3800 | Buy Now |
Part Details for RNC50H5113FSBSL
RNC50H5113FSBSL CAD Models
RNC50H5113FSBSL Part Data Attributes
|
RNC50H5113FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H5113FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H5113FSBSL
This table gives cross-reference parts and alternative options found for RNC50H5113FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H5113FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H5113FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5113FSBSL vs RNC50H5113FRB14 |
RNC50H5113FRB14 | Fixed Resistor, Metal Film, 0.05W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5113FSBSL vs RNC50H5113FRB14 |
RNC50H5113FSBSL | Fixed Resistor, Metal Film, 0.05W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5113FSBSL vs RNC50H5113FSBSL |
ERC50511K00FHEK500 | Fixed Resistor, Metal Film, 0.05W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5113FSBSL vs ERC50511K00FHEK500 |
RNC50H5113FPR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5113FSBSL vs RNC50H5113FPR36 |
RNC50H5113FSBSL31 | RES,AXIAL,METAL FILM,511K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H5113FSBSL vs RNC50H5113FSBSL31 |
RNC50H5113FPRSL31 | RES,AXIAL,METAL FILM,511K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H5113FSBSL vs RNC50H5113FPRSL31 |
RNC50H5113FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5113FSBSL vs RNC50H5113FSR36 |
RNC50H5113FRRE6 | Fixed Resistor, Metal Film, 0.05W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5113FSBSL vs RNC50H5113FRRE6 |
RNC50H5113FRBSL | Fixed Resistor, Metal Film, 0.05W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5113FSBSL vs RNC50H5113FRBSL |