Part Details for RNC50H6980FSB14 by Vishay Intertechnologies
Overview of RNC50H6980FSB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H6980FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6139
|
Newark | Erc-50 698 1% T-2 Rnc50H6980Fs B14 Rohs Compliant: No |Vishay RNC50H6980FSB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$2.5900 / $2.6400 | Buy Now |
DISTI #
RNC50H6980FSB14
|
Avnet Americas | Res Metal Film 698 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC50H6980FSB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 99 |
|
$1.9656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6700 | Buy Now |
DISTI #
RNC50H6980FSB14
|
Avnet Americas | Res Metal Film 698 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC50H6980FSB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 99 |
|
$1.9656 | Buy Now |
DISTI #
RNC50H6980FSB14
|
Avnet Americas | Res Metal Film 698 Ohm 1% 1/10W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC50H6980FSB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 99 |
|
$1.9656 | Buy Now |
Part Details for RNC50H6980FSB14
RNC50H6980FSB14 CAD Models
RNC50H6980FSB14 Part Data Attributes
|
RNC50H6980FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H6980FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 698ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H6980FSB14
This table gives cross-reference parts and alternative options found for RNC50H6980FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H6980FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H6980FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 698ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6980FSB14 vs RNC50H6980FSBSL31 |
RNC50H6980FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 698 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6980FSB14 vs RNC50H6980FSB14 |
RNC50H6980FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 698 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6980FSB14 vs RNC50H6980FSBSL |
RNC50H6980FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 698 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6980FSB14 vs RNC50H6980FRB14 |
RNC50H6980FRB14 | Fixed Resistor, Metal Film, 0.05W, 698ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6980FSB14 vs RNC50H6980FRB14 |
RNR50H6980FM | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 698 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6980FSB14 vs RNR50H6980FM |
RNC50H6980FSBSL | Fixed Resistor, Metal Film, 0.05W, 698ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6980FSB14 vs RNC50H6980FSBSL |
RNC50H6980FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 698 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H6980FSB14 vs RNC50H6980FSRSL |
RNC50H6980FSRE731 | Fixed Resistor, Metal Film, 0.05W, 698ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6980FSB14 vs RNC50H6980FSRE731 |
RNC50H6980FRRE631 | Fixed Resistor, Metal Film, 0.05W, 698ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H6980FSB14 vs RNC50H6980FRRE631 |