Part Details for RNC50H7501BPB14 by Vishay Intertechnologies
Overview of RNC50H7501BPB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H7501BPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R6239
|
Newark | Erc-50 7.5K .1% T-2 Rnc50H7501Bp B14 |Vishay RNC50H7501BPB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $6.2700 | Buy Now |
DISTI #
87AJ8027
|
Newark | Fixed Resistor, Metal Film, 0.05W, 7500Ohm, 200V, 0.1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay RNC50H7501BPB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.4100 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 7.5 kOhm ±0.1% - 0.1W - ±50ppm/°C - Axial - Through Hole - Bulk RoHS: Compliant |
400 Partner Stock |
|
$1.8900 / $5.5300 | Buy Now |
DISTI #
C1S803602480201
|
Chip1Stop | Res Metal Film 7.5K Ohm 0.1% 0.1W(1/10W) ±50ppm/C 0.1% Epoxy AXL Bulk RoHS: Not Compliant | 400 |
|
$2.4300 / $2.5500 | Buy Now |
Part Details for RNC50H7501BPB14
RNC50H7501BPB14 CAD Models
RNC50H7501BPB14 Part Data Attributes
|
RNC50H7501BPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H7501BPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H7501BPB14
This table gives cross-reference parts and alternative options found for RNC50H7501BPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H7501BPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H7501BS | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7501BPB14 vs RNR50H7501BS |
RNC50H7501BSRSL31 | RES,AXIAL,METAL FILM,7.5K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H7501BPB14 vs RNC50H7501BSRSL31 |
RNC50H7501BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7501BPB14 vs RNC50H7501BSR36 |
RNC50H7501BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7501BPB14 vs RNC50H7501BSB14 |
RNC50H7501BPRE631 | Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7501BPB14 vs RNC50H7501BPRE631 |
RNC50H7501BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7501BPB14 vs RNC50H7501BSBSL31 |
RNC50H7501BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7501BPB14 vs RNC50H7501BSRSL |
RNC50H7501BSRSL | Fixed Resistor, Metal Film, 0.05W, 7500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H7501BPB14 vs RNC50H7501BSRSL |
ERC507K5000BHEA500 | Fixed Resistor, Metal Film, 0.1W, 7500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H7501BPB14 vs ERC507K5000BHEA500 |
RNC50H7501BPB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 7500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H7501BPB14 vs RNC50H7501BPB14 |