Part Details for RNC50H8451FSR36 by Vishay Dale
Overview of RNC50H8451FSR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H8451FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H8451FSR36-ND
|
DigiKey | RES 8.45K OHM 1/10W 1% AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9214 | Buy Now |
Part Details for RNC50H8451FSR36
RNC50H8451FSR36 CAD Models
RNC50H8451FSR36 Part Data Attributes
|
RNC50H8451FSR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H8451FSR36
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H8451FSR36
This table gives cross-reference parts and alternative options found for RNC50H8451FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H8451FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H8451FSB14 | Fixed Resistor, Metal Film, 0.05W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H8451FSR36 vs RNC50H8451FSB14 |
RNC50H8451FSR3631 | RES,AXIAL,METAL FILM,8.45K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H8451FSR36 vs RNC50H8451FSR3631 |
RNR50H8451FMRE631 | Fixed Resistor, Metal Film, 0.05W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H8451FSR36 vs RNR50H8451FMRE631 |
RNC50H8451FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H8451FSR36 vs RNC50H8451FRB14 |
RNC50H8451FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H8451FSR36 vs RNC50H8451FSRE6 |
RNC50H8451FSB1431 | RES,AXIAL,METAL FILM,8.45K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H8451FSR36 vs RNC50H8451FSB1431 |
RNC50H8451FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 8450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H8451FSR36 vs RNC50H8451FRBSL |
RNC50H8451FRRSL | Fixed Resistor, Metal Film, 0.05W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H8451FSR36 vs RNC50H8451FRRSL |
RNC50H8451FSRSL | Fixed Resistor, Metal Film, 0.05W, 8450ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H8451FSR36 vs RNC50H8451FSRSL |
RNC50H8451FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H8451FSR36 vs RNC50H8451FSRE531 |