Part Details for RNC50H8660FS by TT Electronics Resistors
Overview of RNC50H8660FS by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H8660FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7245
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 005W, 866Ohm, 200V, 1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Tt Electronics/international Resistive RNC50H8660FS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1800 / $55.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
450 Partner Stock |
|
$0.4386 / $3.2600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 866 Ohm, 200V, 1±%, 50ppm | 2840 |
|
$0.2888 / $0.8250 | Buy Now |
DISTI #
C1S327500226175
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 450 |
|
$0.5010 / $0.5020 | Buy Now |
|
Master Electronics | RoHS: Compliant |
450 Partner Stock |
|
$0.4386 / $3.2600 | Buy Now |