There are no models available for this part yet.
Overview of RNC50H8760BSBSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50H8760BSBSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50H8760BSBSL-ND
|
DigiKey | RES 876 OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8158 | Buy Now |
CAD Models for RNC50H8760BSBSL by Vishay Dale
Part Data Attributes for RNC50H8760BSBSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
876 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50H8760BSBSL
This table gives cross-reference parts and alternative options found for RNC50H8760BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H8760BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H8760BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 876 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H8760BSBSL vs RNC50H8760BSRE6 |
RNR50H8760BMRE631 | Fixed Resistor, Metal Film, 0.05W, 876ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H8760BSBSL vs RNR50H8760BMRE631 |
RNC50H8760BSRE7 | Fixed Resistor, Metal Film, 0.05W, 876ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H8760BSBSL vs RNC50H8760BSRE7 |
RNC50H8760BSRSL | Fixed Resistor, Metal Film, 0.05W, 876ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H8760BSBSL vs RNC50H8760BSRSL |
RNC50H8760BS | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 876 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H8760BSBSL vs RNC50H8760BS |
RNC50H8760BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H8760BSBSL vs RNC50H8760BSRE5 |
RNC50H8760BSB14 | Fixed Resistor, Metal Film, 0.05W, 876ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H8760BSBSL vs RNC50H8760BSB14 |
ERC50876R00BHEB500 | Fixed Resistor, Metal Film, 0.1W, 876ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H8760BSBSL vs ERC50876R00BHEB500 |
RNR50H8760BP | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 876 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H8760BSBSL vs RNR50H8760BP |
RNR50H8760BR | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 876 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H8760BSBSL vs RNR50H8760BR |