Part Details for RNC50H9091FS by Vishay Dale
Overview of RNC50H9091FS by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H9091FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 9.09 kOhm ±1% - 0.1W - ±50ppm/°C - Axial - Through Hole |
184 In Stock |
|
$0.3100 / $1.8200 | Buy Now |
|
Quest Components | Resistor, Thick Film, 9.09K Ohm, 200V, 1±%, 50ppm | 1036 |
|
$0.6000 / $1.4400 | Buy Now |
|
Quest Components | Resistor, Thick Film, 9.09K Ohm, 200V, 1±%, 50ppm | 676 |
|
$0.6000 / $1.4400 | Buy Now |
|
Quest Components | Resistor, Thick Film, 9.09K Ohm, 200V, 1±%, 50ppm | 156 |
|
$0.5508 / $1.1015 | Buy Now |
|
Quest Components | Resistor, Thick Film, 9.09K Ohm, 200V, 1±%, 50ppm | 76 |
|
$0.3325 / $0.6650 | Buy Now |
|
Quest Components | Resistor, Thick Film, 9.09K Ohm, 200V, 1±%, 50ppm | 56 |
|
$1.2000 / $2.4000 | Buy Now |
Part Details for RNC50H9091FS
RNC50H9091FS CAD Models
RNC50H9091FS Part Data Attributes
|
RNC50H9091FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H9091FS
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 9090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H9091FS
This table gives cross-reference parts and alternative options found for RNC50H9091FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H9091FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H9091FSB1431 | RES,AXIAL,METAL FILM,9.09K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H9091FS vs RNC50H9091FSB1431 |
ERC509K0900FHEK500 | Fixed Resistor, Metal Film, 0.05W, 9090ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9091FS vs ERC509K0900FHEK500 |
RNC50H9091FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 9090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H9091FS vs RNC50H9091FSRE6 |
RNC50H9091FSRE631 | RES,AXIAL,METAL FILM,9.09K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H9091FS vs RNC50H9091FSRE631 |
RNC50H9091FSBSL | Fixed Resistor, Metal Film, 0.05W, 9090ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9091FS vs RNC50H9091FSBSL |
RNC50H9091FRRSL | Fixed Resistor, Metal Film, 0.05W, 9090ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9091FS vs RNC50H9091FRRSL |
RNC50H9091FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9091FS vs RNC50H9091FSRE5 |
RNC50H9091FSRE831 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9091FS vs RNC50H9091FSRE831 |
RNC50H9091FSRE731 | Fixed Resistor, | Vishay Intertechnologies | RNC50H9091FS vs RNC50H9091FSRE731 |
RNC50H9091FSB14 | Fixed Resistor, Metal Film, 0.05W, 9090ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H9091FS vs RNC50H9091FSB14 |