Part Details for RNC50J1002BSB14 by Vishay Intertechnologies
Overview of RNC50J1002BSB14 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1002BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53C2677
|
Newark | Resistor, metal Film,10Kohms,200Wv,.1+/-% Tol,-25,25Ppm-Tc, rnc50-Milstyle |Vishay RNC50J1002BSB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.1900 | Buy Now |
DISTI #
RNC50J1002BSB14
|
Avnet Americas | Resistor, 10 kOhm, ± 0.1%, 100 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RNC50J1002BSB14) RoHS: Not Compliant Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9216 / $8.9352 | Buy Now |
DISTI #
71-RNC50J1002BSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 10K OHM .1% ERC-50 | 0 |
|
$2.0000 / $4.2000 | Order Now |
DISTI #
V37:1799_09835101
|
Arrow Electronics | Res Metal Film 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks Date Code: 2150 | Americas - 39 |
|
$6.3570 / $8.7090 | Buy Now |
|
Future Electronics | RNC50 Series 10 kΩ ±0.1% 0.1 W ±25 ppm/°C Axial Metal Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.0200 / $6.0900 | Buy Now |
DISTI #
61757509
|
Verical | Res Metal Film 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 39 |
|
$8.7090 | Buy Now |
|
Quest Components | 226 |
|
$1.0192 / $2.9120 | Buy Now | |
|
Quest Components | 80 |
|
$2.5000 / $3.7500 | Buy Now | |
DISTI #
RNC50J1002BSB14
|
Avnet Abacus | Resistor, 10 kOhm, � 0.1%, 100 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC50J1002BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC50J1002BSB14
RNC50J1002BSB14 CAD Models
RNC50J1002BSB14 Part Data Attributes
|
RNC50J1002BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1002BSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1002BSB14
This table gives cross-reference parts and alternative options found for RNC50J1002BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1002BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50J1002BMBSL | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BSB14 vs RNR50J1002BMBSL |
RNC50J1002BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1002BSB14 vs RNC50J1002BSR36 |
RNC50J1002BMB14 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BSB14 vs RNC50J1002BMB14 |
RNC50J1002BMRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1002BSB14 vs RNC50J1002BMRSL |
ERC5010K000BEEA500 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BSB14 vs ERC5010K000BEEA500 |
ERC5010K000BEEB500 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BSB14 vs ERC5010K000BEEB500 |
RNC50J1002BRBSL | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BSB14 vs RNC50J1002BRBSL |
RNC50J1002BPBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1002BSB14 vs RNC50J1002BPBSL |
RNC50J1002BPBSL | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BSB14 vs RNC50J1002BPBSL |
RNC50J1002BMR36 | Fixed Resistor, Metal Film, 0.05W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1002BSB14 vs RNC50J1002BMR36 |