Part Details for RNC50J1152BS by Vishay Dale
Overview of RNC50J1152BS by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1152BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 11.5K Ohm, 200V, .1±%, 25ppm | 835 |
|
$0.5625 / $1.3500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 11.5K Ohm, 200V, .1±%, 25ppm | 400 |
|
$0.9000 / $2.2500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 11.5K Ohm, 200V, .1±%, 25ppm | 150 |
|
$1.0148 / $2.0295 | Buy Now |
|
Quest Components | Resistor, Metal Film, 11.5K Ohm, 200V, .1±%, 25ppm | 100 |
|
$0.6300 / $1.3500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 11.5K Ohm, 200V, .1±%, 25ppm | 79 |
|
$1.0000 / $2.0000 | Buy Now |