There are no models available for this part yet.
Overview of RNC50J1152BSB1431 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J1152BSB1431 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-RNC50J1152BSB1431-ND
|
DigiKey | RES 11.5K OHM 0.1% 1/10W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7059 | Buy Now | |
DISTI #
71630743
|
RS | Resistors, Metal File, ERC-50-31 11.5K .1% T-9 RNC50J1152BS B14 | Vishay Dale RNC50J1152BSB1431 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 | RFQ |
CAD Models for RNC50J1152BSB1431 by Vishay Dale
Part Data Attributes for RNC50J1152BSB1431 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
11500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50J1152BSB1431
This table gives cross-reference parts and alternative options found for RNC50J1152BSB1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1152BSB1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1152BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1152BSB1431 vs RNC50J1152BSRE5 |
RNC50J1152BSRSL31 | RES,AXIAL,METAL FILM,11.5K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J1152BSB1431 vs RNC50J1152BSRSL31 |
RNC50J1152BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1152BSB1431 vs RNC50J1152BSBSL |
RNC50J1152BPRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1152BSB1431 vs RNC50J1152BPRSL |
RNC50J1152BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1152BSB1431 vs RNC50J1152BSRE7 |
RNC50J1152BSRE631 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BSB1431 vs RNC50J1152BSRE631 |
RNC50J1152BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1152BSB1431 vs RNC50J1152BSRE6 |
RNC50J1152BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BSB1431 vs RNC50J1152BSBSL31 |
RNC50J1152BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BSB1431 vs RNC50J1152BSRSL31 |
RNC50J1152BSB14 | Fixed Resistor, Metal Film, 0.05W, 11500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1152BSB1431 vs RNC50J1152BSB14 |