There are no models available for this part yet.
Overview of RNC50J1170BSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J1170BSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50J1170BSBSL
|
Avnet Americas | ERC-50 117 .1% T-9 RNC50J1170BS BSL - Bulk (Alt: RNC50J1170BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6750 / $8.8125 | Buy Now |
CAD Models for RNC50J1170BSBSL by Vishay Intertechnologies
Part Data Attributes for RNC50J1170BSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
117 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50J1170BSBSL
This table gives cross-reference parts and alternative options found for RNC50J1170BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1170BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1170BRB1431 | Fixed Resistor, Metal Film, 0.05W, 117ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1170BSBSL vs RNC50J1170BRB1431 |
RNC50J1170BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 117 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1170BSBSL vs RNC50J1170BSRSL |
RNC50J1170BSRE8 | Fixed Resistor, Metal Film, 0.05W, 117ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1170BSBSL vs RNC50J1170BSRE8 |
RNR50J1170BMBSL31 | Fixed Resistor, Metal Film, 0.05W, 117ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1170BSBSL vs RNR50J1170BMBSL31 |
RNC50J1170BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 117 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1170BSBSL vs RNC50J1170BSBSL |
RNC50J1170BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 117ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1170BSBSL vs RNC50J1170BSRSL31 |
RNC50J1170BSB14 | Fixed Resistor, Metal Film, 0.05W, 117ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1170BSBSL vs RNC50J1170BSB14 |
RNC50J1170BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 117 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1170BSBSL vs RNC50J1170BSB14 |
RNC50J1170BSRSL | Fixed Resistor, Metal Film, 0.05W, 117ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1170BSBSL vs RNC50J1170BSRSL |
ERC50117R00BEEB500 | Fixed Resistor, Metal Film, 0.1W, 117ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J1170BSBSL vs ERC50117R00BEEB500 |