There are no models available for this part yet.
Overview of RNC50J1212BSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J1212BSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53C3305
|
Newark | Resistor, metal Film,12.1Kohms,200Wv,.1+/-% Tol,-25,25Ppm-Tc, rnc50-Milstyle |Vishay RNC50J1212BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.1900 | Buy Now | |
DISTI #
RNC50J1212BSB14
|
Avnet Americas | ERC-50 12.1K .1% T-9 RNC50J1212BS B14 - Bulk (Alt: RNC50J1212BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0884 | Buy Now | |
Future Electronics | RNC50 Series 0.1 W 12.1 kOhm ±0.1 % ±25 ppm/°C Axial Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks Container: Box | 0Box |
|
$7.0200 / $7.1000 | Buy Now | ||
Bristol Electronics | 900 |
|
RFQ | ||||
Quest Components | 720 |
|
$2.8440 / $5.6880 | Buy Now | |||
DISTI #
RNC50J1212BSB14
|
TTI | Metal Film Resistors - Through Hole 12.1K OHM .1% ERC-50 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.3700 / $6.9700 | Buy Now | |
DISTI #
RNC50J1212BSB14
|
Avnet Abacus | Resistor, 12.1 kOhm, � 0.1%, 100 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC50J1212BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RNC50J1212BSB14 by Vishay Intertechnologies
Part Data Attributes for RNC50J1212BSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
12100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50J1212BSB14
This table gives cross-reference parts and alternative options found for RNC50J1212BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1212BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1212BSB1431 | Fixed Resistor, Metal Film, 0.05W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1212BSB14 vs RNC50J1212BSB1431 |
RNC50J1212BSRSL | Fixed Resistor, Metal Film, 0.05W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1212BSB14 vs RNC50J1212BSRSL |
RNC50J1212BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1212BSB14 vs RNC50J1212BSRE7 |
RNC50J1212BSR36 | Fixed Resistor, Metal Film, 0.05W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1212BSB14 vs RNC50J1212BSR36 |
RNC50J1212BSRE6 | Fixed Resistor, Metal Film, 0.05W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1212BSB14 vs RNC50J1212BSRE6 |
ERC5012K100BEEK500 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J1212BSB14 vs ERC5012K100BEEK500 |
RNC50J1212BSBSL | Fixed Resistor, Metal Film, 0.05W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1212BSB14 vs RNC50J1212BSBSL |
ERC5012K100BEEA500 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J1212BSB14 vs ERC5012K100BEEA500 |
RNC50J1212BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1212BSB14 vs RNC50J1212BSBSL31 |
RNC50J1212BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1212BSB14 vs RNC50J1212BSRE8 |