Part Details for RNC50J1271BSRE531 by Vishay Intertechnologies
Overview of RNC50J1271BSRE531 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1271BSRE531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J1271BSRE531
|
Avnet Americas | Res Metal Film 1.27K Ohm 0.1% 1/10W ±25ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC50J1271BSRE531) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$2.9295 / $3.7216 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.5900 | Buy Now |
Part Details for RNC50J1271BSRE531
RNC50J1271BSRE531 CAD Models
RNC50J1271BSRE531 Part Data Attributes
|
RNC50J1271BSRE531
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1271BSRE531
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1271BSRE531
This table gives cross-reference parts and alternative options found for RNC50J1271BSRE531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1271BSRE531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1271BRRSL | Fixed Resistor, Metal Film, 0.05W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1271BSRE531 vs RNC50J1271BRRSL |
RNC50J1271BRBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1271BSRE531 vs RNC50J1271BRBSL |
RNC50J1271BSRSL31 | RES,AXIAL,METAL FILM,1.27K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J1271BSRE531 vs RNC50J1271BSRSL31 |
RNC50J1271BRBSL | Fixed Resistor, Metal Film, 0.05W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1271BSRE531 vs RNC50J1271BRBSL |
RNC50J1271BSRE6 | Fixed Resistor, Metal Film, 0.05W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1271BSRE531 vs RNC50J1271BSRE6 |
RNC50J1271BSBSL31 | RES,AXIAL,METAL FILM,1.27K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J1271BSRE531 vs RNC50J1271BSBSL31 |
RNC50J1271BRR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 1270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1271BSRE531 vs RNC50J1271BRR36 |
RNR50J1271BRRSL | Fixed Resistor, Metal Film, 0.05W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1271BSRE531 vs RNR50J1271BRRSL |
RNC50J1271BSRSL | Fixed Resistor, Metal Film, 0.05W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1271BSRE531 vs RNC50J1271BSRSL |
RNC50J1271BSRE631 | Fixed Resistor, Metal Film, 0.05W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1271BSRE531 vs RNC50J1271BSRE631 |