Part Details for RNC50J1401FRBSL by Vishay Intertechnologies
Overview of RNC50J1401FRBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1401FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC9322
|
Newark | Erc-50 1.4K 1% T-9 Rnc50J1401Fr Bsl Rohs Compliant: No |Vishay RNC50J1401FRBSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.9180 | Buy Now |
DISTI #
RNC50J1401FRBSL
|
Avnet Americas | Res Metal Film 1.4K Ohm 1% 1/10W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC50J1401FRBSL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 100 |
|
$0.4590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.7900 | Buy Now |
Part Details for RNC50J1401FRBSL
RNC50J1401FRBSL CAD Models
RNC50J1401FRBSL Part Data Attributes
|
RNC50J1401FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1401FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 1400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1401FRBSL
This table gives cross-reference parts and alternative options found for RNC50J1401FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1401FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50J1401FRBSL | RES,AXIAL,METAL FILM,1.4K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J1401FRBSL vs RNR50J1401FRBSL |
RNC50J1401FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1401FRBSL vs RNC50J1401FSRSL |
RNC50J1401FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1401FRBSL vs RNC50J1401FRBSL |
RNC50J1401FPRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1401FRBSL vs RNC50J1401FPRSL |
RNR50J1401FRB14 | Fixed Resistor, Metal Film, 0.05W, 1400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1401FRBSL vs RNR50J1401FRB14 |
RNC50J1401FSB14 | Fixed Resistor, Metal Film, 0.05W, 1400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1401FRBSL vs RNC50J1401FSB14 |
RNC50J1401FSRE631 | Fixed Resistor, Metal Film, 0.05W, 1400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1401FRBSL vs RNC50J1401FSRE631 |
RNC50J1401FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1401FRBSL vs RNC50J1401FSB14 |
RNR50J1401FRBSL | Fixed Resistor, Metal Film, 0.05W, 1400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1401FRBSL vs RNR50J1401FRBSL |
RNC50J1401FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 1400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1401FRBSL vs RNC50J1401FRB14 |