Part Details for RNC50J2003FPB14 by Vishay Intertechnologies
Overview of RNC50J2003FPB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2003FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T7994
|
Newark | Erc-50 200K 1% T-9 Rnc50J2003Fp B14 |Vishay RNC50J2003FPB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.1800 | Buy Now |
DISTI #
RNC50J2003FPB14
|
Avnet Americas | Res Metal Film 200K Ohm 1% 1/10W ±25ppm/°C Conformal Axial Thru-Hole Bulk - Bulk (Alt: RNC50J2003FPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8870 / $4.5276 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.1500 | Buy Now |
DISTI #
RNC50J2003FPB14
|
Avnet Americas | Res Metal Film 200K Ohm 1% 1/10W ±25ppm/°C Conformal Axial Thru-Hole Bulk - Bulk (Alt: RNC50J2003FPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8870 / $4.5276 | Buy Now |
|
New Advantage Corporation | Fixed Resistor, Metal Film, 0.05W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 271 |
|
$4.9900 / $5.6900 | Buy Now |
Part Details for RNC50J2003FPB14
RNC50J2003FPB14 CAD Models
RNC50J2003FPB14 Part Data Attributes:
|
RNC50J2003FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J2003FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2003FPB14
This table gives cross-reference parts and alternative options found for RNC50J2003FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2003FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2003FSBSL | Fixed Resistor, Metal Film, 0.05W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2003FPB14 vs RNC50J2003FSBSL |
RNC50J2003FMBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2003FPB14 vs RNC50J2003FMBSL |
RNC50J2003FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2003FPB14 vs RNC50J2003FSRE6 |
RNC50J2003FMRE6 | Fixed Resistor, Metal Film, 0.05W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2003FPB14 vs RNC50J2003FMRE6 |
RNC50J2003FPB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2003FPB14 vs RNC50J2003FPB14 |
RNC50J2003FMR36 | Fixed Resistor, Metal Film, 0.05W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2003FPB14 vs RNC50J2003FMR36 |
RNC50J2003FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2003FPB14 vs RNC50J2003FSRSL |
RNC50J2003FMBSL | Fixed Resistor, Metal Film, 0.05W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2003FPB14 vs RNC50J2003FMBSL |
RNC50J2003FSB14 | Fixed Resistor, Metal Film, 0.05W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2003FPB14 vs RNC50J2003FSB14 |
RNC50J2003FMR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2003FPB14 vs RNC50J2003FMR36 |