Part Details for RNC50J2211BSRSL31 by Vishay Dale
Overview of RNC50J2211BSRSL31 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2211BSRSL31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC50J2211BSRSL31TR-ND
|
DigiKey | RES 2.21K OHM 0.1% 1/10W AXIAL Min Qty: 100 Lead time: 63 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2581 | Buy Now |
Part Details for RNC50J2211BSRSL31
RNC50J2211BSRSL31 CAD Models
RNC50J2211BSRSL31 Part Data Attributes
|
RNC50J2211BSRSL31
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J2211BSRSL31
Vishay Dale
RES,AXIAL,METAL FILM,2.21K OHMS,200WV,.1% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2211BSRSL31
This table gives cross-reference parts and alternative options found for RNC50J2211BSRSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2211BSRSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2211BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2211BSRSL31 vs RNC50J2211BSRSL |
RNC50J2211BSRE6 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2211BSRSL31 vs RNC50J2211BSRE6 |
RNC50J2211BRRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2211BSRSL31 vs RNC50J2211BRRSL |
RNC50J2211BRB14 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2211BSRSL31 vs RNC50J2211BRB14 |
RNC50J2211BSB14 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2211BSRSL31 vs RNC50J2211BSB14 |
RNC50J2211BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2211BSRSL31 vs RNC50J2211BSB14 |
RNC50J2211BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2211BSRSL31 vs RNC50J2211BSBSL31 |
RNC50J2211BSRSL | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2211BSRSL31 vs RNC50J2211BSRSL |
RNC50J2211BSR36 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2211BSRSL31 vs RNC50J2211BSR36 |
RNC50J2211BRRSL31 | Fixed Resistor, Metal Film, 0.05W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2211BSRSL31 vs RNC50J2211BRRSL31 |