Part Details for RNC50J2872BS by Vishay Dale
Overview of RNC50J2872BS by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2872BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 28.7K Ohm, 200V, .1±%, 25ppm | 341 |
|
$0.5625 / $1.3500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 28.7K Ohm, 200V, .1±%, 25ppm | 65 |
|
$0.6300 / $1.3500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 28.7K Ohm, 200V, .1±%, 25ppm | 40 |
|
$2.3482 / $3.5223 | Buy Now |
|
New Advantage Corporation | RESISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 966 |
|
$0.4800 / $0.8000 | Buy Now |
Part Details for RNC50J2872BS
RNC50J2872BS CAD Models
RNC50J2872BS Part Data Attributes
|
RNC50J2872BS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J2872BS
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 28700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J2872BS
This table gives cross-reference parts and alternative options found for RNC50J2872BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2872BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2872BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J2872BS vs RNC50J2872BSRE7 |
RNC50J2872BSRSL31 | RES,AXIAL,METAL FILM,28.7K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J2872BS vs RNC50J2872BSRSL31 |
RNC50J2872BSRE6 | Fixed Resistor, Metal Film, 0.05W, 28700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2872BS vs RNC50J2872BSRE6 |
RNC50J2872BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 28700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2872BS vs RNC50J2872BSRSL31 |
RNC50J2872BSB14 | Fixed Resistor, Metal Film, 0.05W, 28700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2872BS vs RNC50J2872BSB14 |
RNC50J2872BSRE731 | Fixed Resistor, Metal Film, 0.05W, 28700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J2872BS vs RNC50J2872BSRE731 |
RNC50J2872BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 28700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2872BS vs RNC50J2872BSBSL |
RNC50J2872BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 28700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J2872BS vs RNC50J2872BSRE6 |
RNC50J2872BSB1431 | RES,AXIAL,METAL FILM,28.7K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J2872BS vs RNC50J2872BSB1431 |
RNC50J2872BSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50J2872BS vs RNC50J2872BSRE531 |