Part Details for RNC50J3012FRBSL by Vishay Dale
Overview of RNC50J3012FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3012FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J3012FRBSL-ND
|
DigiKey | RES 30.1K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8819 | Buy Now |
Part Details for RNC50J3012FRBSL
RNC50J3012FRBSL CAD Models
RNC50J3012FRBSL Part Data Attributes
|
RNC50J3012FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50J3012FRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3012FRBSL
This table gives cross-reference parts and alternative options found for RNC50J3012FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3012FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3012FMB14 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRBSL vs RNC50J3012FMB14 |
RNC50J3012FRB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3012FRBSL vs RNC50J3012FRB14 |
RNR50J3012FSB14 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRBSL vs RNR50J3012FSB14 |
RNC50J3012FSRE6 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRBSL vs RNC50J3012FSRE6 |
RNC50J3012FS | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRBSL vs RNC50J3012FS |
RNC50J3012FMB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3012FRBSL vs RNC50J3012FMB14 |
RNC50J3012FSRSL31 | RES,AXIAL,METAL FILM,30.1K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3012FRBSL vs RNC50J3012FSRSL31 |
RNC50J3012FSRSL | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRBSL vs RNC50J3012FSRSL |
RNR50J3012FMB14 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRBSL vs RNR50J3012FMB14 |
RNC50J3012FSRE731 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRBSL vs RNC50J3012FSRE731 |