Part Details for RNC50J3012FRRSL by Vishay Intertechnologies
Overview of RNC50J3012FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3012FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29P2622
|
Newark | Erc-50 30.1K 1% T-9 Rnc50J3012Fr Rsl |Vishay RNC50J3012FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 / $4.1400 | Buy Now |
DISTI #
RNC50J3012FRRSL
|
Avnet Americas | ERC-50 30.1K 1% T-9 RNC50J3012FR RSL - Tape and Reel (Alt: RNC50J3012FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0652 / $5.4537 | Buy Now |
Part Details for RNC50J3012FRRSL
RNC50J3012FRRSL CAD Models
RNC50J3012FRRSL Part Data Attributes
|
RNC50J3012FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J3012FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3012FRRSL
This table gives cross-reference parts and alternative options found for RNC50J3012FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3012FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3012FRBSL | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRRSL vs RNC50J3012FRBSL |
RNC50J3012FSRE731 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRRSL vs RNC50J3012FSRE731 |
RNC50J3012FSBSL | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRRSL vs RNC50J3012FSBSL |
RNC50J3012FS | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3012FRRSL vs RNC50J3012FS |
RNC50J3012FSRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50J3012FRRSL vs RNC50J3012FSRE531 |
ERC5030K100FEEB500 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRRSL vs ERC5030K100FEEB500 |
RNC50J3012FSRSL31 | RES,AXIAL,METAL FILM,30.1K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3012FRRSL vs RNC50J3012FSRSL31 |
RNC50J3012FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3012FRRSL vs RNC50J3012FRBSL |
RNC50J3012FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3012FRRSL vs RNC50J3012FSRSL |
RNC50J3012FSRE6 | Fixed Resistor, Metal Film, 0.05W, 30100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3012FRRSL vs RNC50J3012FSRE6 |