Part Details for RNC50J31R6FSRSL by Vishay Intertechnologies
Overview of RNC50J31R6FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J31R6FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29P2670
|
Newark | Erc-50 31.6 1% T-9 Rnc50J31R6Fs Rsl |Vishay RNC50J31R6FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 / $4.1400 | Buy Now |
DISTI #
RNC50J31R6FSRSL
|
Avnet Americas | ERC-50 31.6 1% T-9 RNC50J31R6FS RSL - Tape and Reel (Alt: RNC50J31R6FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$4.3248 | Buy Now |
Part Details for RNC50J31R6FSRSL
RNC50J31R6FSRSL CAD Models
RNC50J31R6FSRSL Part Data Attributes
|
RNC50J31R6FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J31R6FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J31R6FSRSL
This table gives cross-reference parts and alternative options found for RNC50J31R6FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J31R6FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J31R6FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J31R6FSRSL vs RNC50J31R6FSRE6 |
RNC50J31R6FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J31R6FSRSL vs RNC50J31R6FSB14 |
RNC50J31R6FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 31.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J31R6FSRSL vs RNC50J31R6FSRSL |
RNR50J31R6FPB14 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J31R6FSRSL vs RNR50J31R6FPB14 |
RNR50J31R6FPBSL31 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J31R6FSRSL vs RNR50J31R6FPBSL31 |
RNC50J31R6FSRE6 | Fixed Resistor, Metal Film, 0.05W, 31.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J31R6FSRSL vs RNC50J31R6FSRE6 |
RNC50J31R6FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J31R6FSRSL vs RNC50J31R6FSRE8 |
RNC50J31R6FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J31R6FSRSL vs RNC50J31R6FSRE7 |