Part Details for RNC50J3322BS by Vishay Intertechnologies
Overview of RNC50J3322BS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3322BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J3322BS
|
Avnet Americas | Res Metal Film 33.2K Ohm 0.1% 1/10W ±25ppm/°C 0.001% Conformal AXL Thru-Hole - Bulk (Alt: RNC50J3322BS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.8100 / $3.0390 | Buy Now |
Part Details for RNC50J3322BS
RNC50J3322BS CAD Models
RNC50J3322BS Part Data Attributes
|
RNC50J3322BS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J3322BS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3322BS
This table gives cross-reference parts and alternative options found for RNC50J3322BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3322BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3322BSRSL31 | RES,AXIAL,METAL FILM,33.2K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J3322BS vs RNC50J3322BSRSL31 |
RNC50J3322BSRE631 | Fixed Resistor, Metal Film, 0.05W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3322BS vs RNC50J3322BSRE631 |
RNC50J3322BRB14 | Fixed Resistor, Metal Film, 0.05W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3322BS vs RNC50J3322BRB14 |
RNC50J3322BPBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3322BS vs RNC50J3322BPBSL |
RNC50J3322BSB1431 | Fixed Resistor, Metal Film, 0.05W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3322BS vs RNC50J3322BSB1431 |
RNC50J3322BSRSL31 | Fixed Resistor, Metal Film, 0.05W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3322BS vs RNC50J3322BSRSL31 |
RNC50J3322BSRE6 | Fixed Resistor, Metal Film, 0.05W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3322BS vs RNC50J3322BSRE6 |
RNC50J3322BPRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3322BS vs RNC50J3322BPRSL |
RNC50J3322BMB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3322BS vs RNC50J3322BMB14 |
RNC50J3322BRRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3322BS vs RNC50J3322BRRE6 |