There are no models available for this part yet.
Overview of RNC50J3401BRBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J3401BRBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC50J3401BRBSL
|
Avnet Americas | ERC-50 3.4K .1% T-9 RNC50J3401BR BSL - Bulk (Alt: RNC50J3401BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5034 | Buy Now | |
DISTI #
RNC50J3401BRBSL
|
Avnet Abacus | Resistor, 3.4 kOhm, � 0.1%, 100 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC50J3401BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RNC50J3401BRBSL by Vishay Intertechnologies
Part Data Attributes for RNC50J3401BRBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
3400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50J3401BRBSL
This table gives cross-reference parts and alternative options found for RNC50J3401BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3401BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3401BRBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3401BRBSL vs RNC50J3401BRBSL |
RNC50J3401BRR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3401BRBSL vs RNC50J3401BRR36 |
RNC50J3401BRRSL | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRBSL vs RNC50J3401BRRSL |
RNC50J3401BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3401BRBSL vs RNC50J3401BSR36 |
ERC503K4000BEEB500 | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRBSL vs ERC503K4000BEEB500 |
RNC50J3401BSRSL | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRBSL vs RNC50J3401BSRSL |
RNC50J3401BSBSL | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRBSL vs RNC50J3401BSBSL |
RNC50J3401BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3401BRBSL vs RNC50J3401BSBSL |
RNR50J3401BPRSL | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRBSL vs RNR50J3401BPRSL |
ERC503K4000BEEK500 | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRBSL vs ERC503K4000BEEK500 |