Part Details for RNC50J3401BRRSL by Vishay Intertechnologies
Overview of RNC50J3401BRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3401BRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J3401BRRSL
|
Avnet Americas | ERC-50 3.4K .1% T-9 RNC50J3401BR RSL - Tape and Reel (Alt: RNC50J3401BRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.6750 / $8.8125 | Buy Now |
DISTI #
RNC50J3401BRRSL
|
Avnet Abacus | Resistor, 3.4 kOhm, � 0.1%, 100 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC50J3401BRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC50J3401BRRSL
RNC50J3401BRRSL CAD Models
RNC50J3401BRRSL Part Data Attributes
|
RNC50J3401BRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J3401BRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J3401BRRSL
This table gives cross-reference parts and alternative options found for RNC50J3401BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3401BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3401BRBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3401BRRSL vs RNC50J3401BRBSL |
RNC50J3401BRR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3401BRRSL vs RNC50J3401BRR36 |
RNC50J3401BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3401BRRSL vs RNC50J3401BSR36 |
ERC503K4000BEEB500 | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRRSL vs ERC503K4000BEEB500 |
RNC50J3401BSRSL | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRRSL vs RNC50J3401BSRSL |
RNC50J3401BSBSL | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRRSL vs RNC50J3401BSBSL |
RNC50J3401BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 3400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3401BRRSL vs RNC50J3401BSBSL |
RNR50J3401BPRSL | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRRSL vs RNR50J3401BPRSL |
ERC503K4000BEEK500 | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRRSL vs ERC503K4000BEEK500 |
RNC50J3401BSBSL31 | Fixed Resistor, Metal Film, 0.05W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3401BRRSL vs RNC50J3401BSBSL31 |