There are no models available for this part yet.
Overview of RNC50J3742FRB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J3742FRB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-RNC50J3742FRB14-ND
|
DigiKey | RES 37.4K OHM 1% 1/10W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0529 | Buy Now | |
DISTI #
71630112
|
RS | Resistors, Metal File, ERC-50 37.4K 1% T-9 RNC50J3742FR B14 | Vishay Dale RNC50J3742FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 | RFQ |
CAD Models for RNC50J3742FRB14 by Vishay Dale
Part Data Attributes for RNC50J3742FRB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
37400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC50J3742FRB14
This table gives cross-reference parts and alternative options found for RNC50J3742FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J3742FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3742FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J3742FRB14 vs RNC50J3742FSRE7 |
RNC50J3742FSR3631 | Fixed Resistor, Metal Film, 0.05W, 37400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3742FRB14 vs RNC50J3742FSR3631 |
RNC50J3742FSRE5 | Fixed Resistor, Metal Film, 0.05W, 37400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3742FRB14 vs RNC50J3742FSRE5 |
RNC50J3742FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J3742FRB14 vs RNC50J3742FSRE8 |
RNR50J3742FRB1431 | Fixed Resistor, Metal Film, 0.05W, 37400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3742FRB14 vs RNR50J3742FRB1431 |
RNC50J3742FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3742FRB14 vs RNC50J3742FSRE6 |
RNC50J3742FRB14 | Fixed Resistor, Metal Film, 0.05W, 37400ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J3742FRB14 vs RNC50J3742FRB14 |
RNC50J3742FPB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3742FRB14 vs RNC50J3742FPB14 |
RNC50J3742FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3742FRB14 vs RNC50J3742FSRSL |
RNC50J3742FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J3742FRB14 vs RNC50J3742FSBSL |