Part Details for RNC50J4021BS by Vishay Dale
Overview of RNC50J4021BS by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J4021BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 4.02K Ohm, 200V, .1±%, 25ppm | 5227 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.02K Ohm, 200V, .1±%, 25ppm | 185 |
|
$1.5600 / $3.6000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.02K Ohm, 200V, .1±%, 25ppm | 162 |
|
$2.2200 / $3.6000 | Buy Now |