Part Details for RNC50J6490BSBSL31 by Vishay Intertechnologies
Overview of RNC50J6490BSBSL31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J6490BSBSL31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J6490BSBSL31
|
Avnet Americas | RES MTLFLM ERC-50-31 649 .1% T-9 - Bulk (Alt: RNC50J6490BSBSL31) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2750 / $9.5034 | Buy Now |
Part Details for RNC50J6490BSBSL31
RNC50J6490BSBSL31 CAD Models
RNC50J6490BSBSL31 Part Data Attributes
|
RNC50J6490BSBSL31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J6490BSBSL31
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J6490BSBSL31
This table gives cross-reference parts and alternative options found for RNC50J6490BSBSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J6490BSBSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC50649R00BEEK500 | Fixed Resistor, Metal Film, 0.05W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6490BSBSL31 vs ERC50649R00BEEK500 |
RNC50J6490BRRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50J6490BSBSL31 vs RNC50J6490BRRE531 |
RNC50J6490BSRE5 | Fixed Resistor, Metal Film, 0.05W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6490BSBSL31 vs RNC50J6490BSRE5 |
RNC50J6490BRRSL31 | Fixed Resistor, Metal Film, 0.05W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6490BSBSL31 vs RNC50J6490BRRSL31 |
RNC50J6490BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50J6490BSBSL31 vs RNC50J6490BSRE7 |
ERC50649R00BEEB500 | Fixed Resistor, Metal Film, 0.1W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J6490BSBSL31 vs ERC50649R00BEEB500 |
RNC50J6490BSB1431 | Fixed Resistor, Metal Film, 0.05W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6490BSBSL31 vs RNC50J6490BSB1431 |
RNC50J6490BSRSL | Fixed Resistor, Metal Film, 0.05W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6490BSBSL31 vs RNC50J6490BSRSL |
RNC50J6490BRBSL31 | Fixed Resistor, Metal Film, 0.05W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6490BSBSL31 vs RNC50J6490BRBSL31 |
RNC50J6490BSBSL | Fixed Resistor, Metal Film, 0.05W, 649ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J6490BSBSL31 vs RNC50J6490BSBSL |