Part Details for RNC50J6491BS by TT Electronics Resistors
Overview of RNC50J6491BS by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J6491BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 6.49K Ohm, 200V, .1±%, 25ppm | 80 |
|
$0.8438 / $1.6875 | Buy Now |