There are no models available for this part yet.
Overview of RNC50J9530BS by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC50J9530BS by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Metal Film, 953 Ohm, 200V, .1±%, 25ppm | 648 |
|
$0.5625 / $1.3500 | Buy Now | ||
Quest Components | Resistor, Metal Film, 953 Ohm, 200V, .1±%, 25ppm | 160 |
|
$1.1250 / $2.2500 | Buy Now | ||
Quest Components | Resistor, Metal Film, 953 Ohm, 200V, .1±%, 25ppm | 42 |
|
$0.8100 / $1.3500 | Buy Now |