Part Details for RNC50K4752FPRSL by Vishay Dale
Overview of RNC50K4752FPRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K4752FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50K4752FPRSL-ND
|
DigiKey | RES 47.5K OHM 1/10W 1% AXIAL Min Qty: 1000 Lead time: 63 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2016 | Buy Now |
Part Details for RNC50K4752FPRSL
RNC50K4752FPRSL CAD Models
RNC50K4752FPRSL Part Data Attributes
|
RNC50K4752FPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50K4752FPRSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 47500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K4752FPRSL
This table gives cross-reference parts and alternative options found for RNC50K4752FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K4752FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K4752FPB14 | Fixed Resistor, Metal Film, 0.05W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K4752FPRSL vs RNC50K4752FPB14 |
RNR50K4752FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K4752FPRSL vs RNR50K4752FSRSL31 |
RNC50K4752FPBSL | Fixed Resistor, Metal Film, 0.05W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K4752FPRSL vs RNC50K4752FPBSL |
RNC50K4752FR | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 47500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K4752FPRSL vs RNC50K4752FR |
RNC50K4752FPRSL | Fixed Resistor, Metal Film, 0.05W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K4752FPRSL vs RNC50K4752FPRSL |
RNC50K4752FPBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 47500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K4752FPRSL vs RNC50K4752FPBSL |