Part Details for RNC50K5972DPR36 by Vishay Intertechnologies
Overview of RNC50K5972DPR36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K5972DPR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50K5972DPR36
|
Avnet Americas | RES MTLFLM ERC-50 59.7K .5% T-1 - Tape and Reel (Alt: RNC50K5972DPR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$3.2130 / $4.0817 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.8400 | Buy Now |
DISTI #
RNC50K5972DPR36
|
Avnet Americas | RES MTLFLM ERC-50 59.7K .5% T-1 - Tape and Reel (Alt: RNC50K5972DPR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$3.2130 / $4.0817 | Buy Now |
Part Details for RNC50K5972DPR36
RNC50K5972DPR36 CAD Models
RNC50K5972DPR36 Part Data Attributes:
|
RNC50K5972DPR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50K5972DPR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 59700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 59700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K5972DPR36
This table gives cross-reference parts and alternative options found for RNC50K5972DPR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K5972DPR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K5972DMR36 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 100 ppm, 59700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K5972DPR36 vs RNC50K5972DMR36 |
RNC50K5972DPR36 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 100 ppm, 59700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K5972DPR36 vs RNC50K5972DPR36 |
RNC50K5972DPRE6 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 100 ppm, 59700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K5972DPR36 vs RNC50K5972DPRE6 |
RNC50K5972DPRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 100 ppm, 59700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K5972DPR36 vs RNC50K5972DPRSL |
RNR50K5972DRR3631 | Fixed Resistor, Metal Film, 0.05W, 59700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K5972DPR36 vs RNR50K5972DRR3631 |
RNC50K5972DPB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 100 ppm, 59700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K5972DPR36 vs RNC50K5972DPB14 |
RNC50K5972DPBSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 100 ppm, 59700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K5972DPR36 vs RNC50K5972DPBSL |
RNC50K5972DPB14 | Fixed Resistor, Metal Film, 0.05W, 59700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K5972DPR36 vs RNC50K5972DPB14 |
RNR50K5972DRB1431 | Fixed Resistor, Metal Film, 0.05W, 59700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K5972DPR36 vs RNR50K5972DRB1431 |
RNC50K5972DSB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 100 ppm, 59700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K5972DPR36 vs RNC50K5972DSB14 |