Part Details for RNC50K75R0FS by Vishay Dale
Overview of RNC50K75R0FS by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50K75R0FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 75 Ohm, 200V, 1±%, 100ppm | 900 |
|
$1.2780 / $3.1950 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 55 |
|
$1.4200 / $1.9900 | Buy Now |
Part Details for RNC50K75R0FS
RNC50K75R0FS CAD Models
RNC50K75R0FS Part Data Attributes
|
RNC50K75R0FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50K75R0FS
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50K75R0FS
This table gives cross-reference parts and alternative options found for RNC50K75R0FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50K75R0FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50K75R0FMB14 | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K75R0FS vs RNC50K75R0FMB14 |
RNR50K75R0FRBSL31 | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K75R0FS vs RNR50K75R0FRBSL31 |
RNC50K75R0FSBSL | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K75R0FS vs RNC50K75R0FSBSL |
RNR50K75R0FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K75R0FS vs RNR50K75R0FSRSL31 |
RNC50K75R0FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K75R0FS vs RNC50K75R0FSBSL |
ERC5075R000FKEK500 | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K75R0FS vs ERC5075R000FKEK500 |
RNC50K75R0FMRE6 | Fixed Resistor, Metal Film, 0.05W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50K75R0FS vs RNC50K75R0FMRE6 |
RNC50K75R0FPRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K75R0FS vs RNC50K75R0FPRE6 |
RNR50K75R0FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K75R0FS vs RNR50K75R0FSRE6 |
RNC50K75R0FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50K75R0FS vs RNC50K75R0FSRSL |