Part Details for RNC55C1003FS by Unknown
Overview of RNC55C1003FS by Unknown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55C1003FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 100000OHM, 200V, 1% +/-TOL, THROUGH HOLE MOUNT | 8 |
|
$59.1975 / $65.7750 | Buy Now |