There are no models available for this part yet.
Overview of RNC55H1001FRB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H1001FRB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C8145
|
Newark | Resistor, metal Film,1Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H1001FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.1600 | Buy Now | |
DISTI #
RNC55H1001FRB14
|
Avnet Americas | ERC-55 1K 1% T-2 RNC55H1001FR B14 - Bulk (Alt: RNC55H1001FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6463 | Buy Now | |
DISTI #
RNC55H1001FRB14
|
TTI | Metal Film Resistors - Through Hole 1K OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1300 In Stock |
|
Buy Now | ||
DISTI #
RNC55H1001FRB14
|
Avnet Abacus | Resistor, 1 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC55H1001FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803603805744
|
Chip1Stop | Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±50ppm/℃ 0.01% Epoxy AXL Bulk RoHS: Not Compliant | 1 |
|
$2.2200 | Buy Now |
CAD Models for RNC55H1001FRB14 by Vishay Intertechnologies
Part Data Attributes for RNC55H1001FRB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H1001FRB14
This table gives cross-reference parts and alternative options found for RNC55H1001FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1001FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1001FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1001FRB14 vs RNC55H1001FSBSL65 |
RNR55H1001FMB14 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1001FRB14 vs RNR55H1001FMB14 |
RNC55H1001FPB14 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1001FRB14 vs RNC55H1001FPB14 |
RNR55H1001FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1001FRB14 vs RNR55H1001FSRSL65 |
RNR55H1001FPR36 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1001FRB14 vs RNR55H1001FPR36 |
RNC55H1001FMR93 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1001FRB14 vs RNC55H1001FMR93 |
RNC55H1001FPR36 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1001FRB14 vs RNC55H1001FPR36 |
RNC55H1001FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1001FRB14 vs RNC55H1001FRRE7 |
RNC55H1001FSRE765 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1001FRB14 vs RNC55H1001FSRE765 |
RNR55H1001FRRSL | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1001FRB14 vs RNR55H1001FRRSL |
Related Parts for RNC55H1001FRB14
-
RNC55H1002FRB14Metal Film Resistors
-
TNPW060323K2BEEAFixed Resistors
-
C1206C473J1GACTUFixed Capacitors
-
WSC25152K000FEAWire Wound Resistors
-
231215514023Thin Film Resistors
-
48234-000LFTerminals and Terminal Blocks
-
CSD18504Q5ATPower Field-Effect Transistors
-
SRR6603-102MLFixed Inductors
-
CD40106BMGates