Part Details for RNC55H1152FRB14 by Vishay Intertechnologies
Overview of RNC55H1152FRB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1152FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H9974
|
Newark | Resistor, metal Film,11.5Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H1152FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.1600 | Buy Now |
DISTI #
96AC2775
|
Newark | Erc-55 11.5K 1% T-2 Rnc55H1152Fr B14 Rohs Compliant: No |Vishay RNC55H1152FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.9300 | Buy Now |
DISTI #
RNC55H1152FRB14
|
Avnet Americas | ERC-55 11.5K 1% T-2 RNC55H1152FR B14 - Bulk (Alt: RNC55H1152FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6463 | Buy Now |
DISTI #
69747406
|
Verical | Res Metal Film 11.5K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2330 | Americas - 800 |
|
$1.5010 / $1.5160 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
C1S803610872498
|
Chip1Stop | Through Hole Resistor | 800 |
|
$1.5010 / $2.0800 | Buy Now |
Part Details for RNC55H1152FRB14
RNC55H1152FRB14 CAD Models
RNC55H1152FRB14 Part Data Attributes
|
RNC55H1152FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1152FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1152FRB14
This table gives cross-reference parts and alternative options found for RNC55H1152FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1152FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H1152FSB14 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs RNR55H1152FSB14 |
RNC55H1152FPRE6 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs RNC55H1152FPRE6 |
ERC5511K500FHEA500 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs ERC5511K500FHEA500 |
RNC55H1152FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs RNC55H1152FSBSL65 |
RNC55H1152FMR36 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs RNC55H1152FMR36 |
RNR55H1152FRB14 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs RNR55H1152FRB14 |
RNC55H1152FSRE765 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs RNC55H1152FSRE765 |
RNR55H1152FMR36 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs RNR55H1152FMR36 |
RNC55H1152FSRE665 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs RNC55H1152FSRE665 |
RNC55H1152FPR36 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FRB14 vs RNC55H1152FPR36 |