Part Details for RNC55H1152FSRE5 by Vishay Intertechnologies
Overview of RNC55H1152FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1152FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M1727
|
Newark | Erc-55 11.5K 1% T-2 Rnc55H1152Fs Re5 |Vishay RNC55H1152FSRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6850 | Buy Now |
DISTI #
RNC55H1152FSRE5
|
Avnet Americas | Res Metal Film 11.5K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H1152FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3375 / $0.7340 | Buy Now |
|
Future Electronics | Res Metal Film 11.5K Ohm 1% 0.125W(1/8W) 50ppm/C 0.001% Epoxy AXL T/R RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5850 / $0.6350 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 11500OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 1200 |
|
$0.4400 / $1.1000 | Buy Now |
Part Details for RNC55H1152FSRE5
RNC55H1152FSRE5 CAD Models
RNC55H1152FSRE5 Part Data Attributes
|
RNC55H1152FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H1152FSRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1152FSRE5
This table gives cross-reference parts and alternative options found for RNC55H1152FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1152FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H1152FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1152FSRE5 vs RNR55H1152FRB14 |
RNC55H1152FPB14 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FSRE5 vs RNC55H1152FPB14 |
RNR55H1152FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1152FSRE5 vs RNR55H1152FMB14 |
RNC55H1152FMB14 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FSRE5 vs RNC55H1152FMB14 |
RNR55H1152FPR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1152FSRE5 vs RNR55H1152FPR36 |
RNC55H1152FRB14 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FSRE5 vs RNC55H1152FRB14 |
RNC55H1152FSB14 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FSRE5 vs RNC55H1152FSB14 |
RNR55H1152FRB14 | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FSRE5 vs RNR55H1152FRB14 |
RNC55H1152FPBSL | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FSRE5 vs RNC55H1152FPBSL |
RNC55H1152FRBSL | Fixed Resistor, Metal Film, 0.1W, 11500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1152FSRE5 vs RNC55H1152FRBSL |