Part Details for RNC55H1692FSRE5 by Vishay Intertechnologies
Overview of RNC55H1692FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1692FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07M3236
|
Newark | Erc-55 16.9K 1% T-2 Rnc55H1692Fs Re5 |Vishay RNC55H1692FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6850 | Buy Now |
DISTI #
RNC55H1692FSRE5
|
Avnet Americas | Res Metal Film 16.9K Ohm 1% 1/8W ?50ppm/?C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55H1692FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2672 | Buy Now |
DISTI #
34864046
|
Verical | Res Metal Film 16.9K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1707 | Americas - 461 |
|
$0.1591 | Buy Now |
DISTI #
C1S803606152306
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 461 |
|
$0.2630 | Buy Now |