Part Details for RNC55H1780FS by Vishay Dale
Overview of RNC55H1780FS by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1780FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 178 Ohm ±1% - 0.125W - ±50ppm/°C - Axial - Through Hole RoHS: Compliant |
345 In Stock |
|
$0.8480 / $4.6700 | Buy Now |
|
Quest Components | Resistor, Metal Film, 178 Ohm, 200V, 1±%, 50ppm | 1859 |
|
$0.6662 / $1.5863 | Buy Now |
|
Quest Components | Resistor, Metal Film, 178 Ohm, 200V, 1±%, 50ppm | 1168 |
|
$0.7297 / $1.5863 | Buy Now |
|
Quest Components | Resistor, Metal Film, 178 Ohm, 200V, 1±%, 50ppm | 1776 |
|
$0.3016 / $0.7540 | Buy Now |
|
Quest Components | Resistor, Metal Film, 178 Ohm, 200V, 1±%, 50ppm | 160 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 178 Ohm, 200V, 1±%, 50ppm | 11 |
|
$1.9035 / $2.5380 | Buy Now |
Part Details for RNC55H1780FS
RNC55H1780FS CAD Models
RNC55H1780FS Part Data Attributes
|
RNC55H1780FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H1780FS
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |